Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,294 In Stock | 1 : ¥30.29000 Cut Tape (CT) 1,000 : ¥16.01996 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.2V | - | 0.6V @ 1A | 1A | 390 µA | 1.55 mA | - | Enable, Soft Start | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP | ||
179 In Stock | 1 : ¥89.09000 Tube | - | Tube | Active | Positive | Fixed | 1 | 20V | 2.5V | - | 0.66V @ 3A | 3A | 1.5 mA | 200 mA | 63dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | 16-TSSOP-EP | ||
0 In Stock Check Lead Time | 1 : ¥89.09000 Tube | - | Tube | Active | Positive | Fixed | 1 | 20V | 1.8V | - | 0.66V @ 3A | 3A | 1.5 mA | 200 mA | 63dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | 16-TSSOP-EP |