Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,945 In Stock | 1 : ¥3.32000 Cut Tape (CT) 5,000 : ¥1.32826 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 2.8V | - | 0.325V @ 150mA | 150mA | 900 nA | 60dB (1kHz) | Current Limit, Enable | Over Current, Short Circuit | -40°C ~ 105°C (TA) | Surface Mount | 4-XDFN Exposed Pad | 4-USPQ-B05 (1x1) | ||
4,907 In Stock | 1 : ¥4.68000 Cut Tape (CT) 5,000 : ¥1.32826 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 1.8V | - | 0.55V @ 150mA | 150mA | 900 nA | 60dB (1kHz) | Current Limit, Enable | Over Current, Short Circuit | -40°C ~ 105°C (TA) | Surface Mount | 4-XDFN Exposed Pad | 4-USPQ-B05 (1x1) |