Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
784 In Stock | 1 : ¥43.02000 Cut Tape (CT) 3,000 : ¥21.58320 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Negative | Fixed | 1 | -28V | -1.8V | - | - | 200mA | 53 µA | 850 µA | - | Enable | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | ||
1,496 In Stock | 1 : ¥9.44000 Cut Tape (CT) 2,500 : ¥5.63206 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 1.8V | - | - | 150mA | 40 µA | - | 65dB (10kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
2,033 In Stock 9,406 Marketplace | 1 : ¥11.31000 Cut Tape (CT) 3,000 : ¥3.88939 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Positive | Fixed | 1 | 6.5V | 1.8V | - | 0.22V @ 250mA | 250mA | 65 µA | - | 60dB ~ 28dB (100Hz ~ 100kHz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | Surface Mount | 6-WDFN Exposed Pad | 6-WSON (2x2) |