Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Manufacturer
Analog Devices Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Output Type
AdjustableFixed
Voltage - Input (Max)
6V20V
Voltage - Output (Min/Fixed)
0V3V
Voltage - Output (Max)
15V-
Voltage Dropout (Max)
0.14V @ 300mA0.45V @ 500mA
Current - Output
300mA500mA
Current - Quiescent (Iq)
15 µA20 µA
Current - Supply (Max)
2 mA25 mA
PSRR
65dB ~ 40dB (100Hz ~ 1MHz)117dB ~ 53dB (120Hz ~ 10MHz)
Control Features
EnableEnable, Power Good, Soft Start
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Package / Case
10-WFDFN Exposed PadSC-74A, SOT-753
Supplier Device Package
10-DFN (3x3)SOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
10-WDFN
LT3045EDD#TRPBF
IC REG LIN POS PROG 500MA 10DFN
Analog Devices Inc.
3,384
In Stock
1 : ¥68.86000
Cut Tape (CT)
2,500 : ¥37.61625
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
20V
0V
15V
0.45V @ 500mA
500mA
20 µA
25 mA
117dB ~ 53dB (120Hz ~ 10MHz)
Enable, Power Good, Soft Start
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
Surface Mount
10-WFDFN Exposed Pad
10-DFN (3x3)
SOD 123-5
TPS7A2030PDBVR
IC REG LINEAR 3V 300MA SOT23-5
Texas Instruments
11,054
In Stock
1 : ¥3.91000
Cut Tape (CT)
3,000 : ¥1.39740
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6V
3V
-
0.14V @ 300mA
300mA
15 µA
2 mA
65dB ~ 40dB (100Hz ~ 1MHz)
Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
Surface Mount
SC-74A, SOT-753
SOT-23-5
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.