Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,101 In Stock | 1 : ¥6.12000 Cut Tape (CT) 12,000 : ¥2.02967 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.8V | - | 0.382V @ 200mA | 200mA | 3 µA | - | 40dB (1kHz ~ 1MHz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | Surface Mount | 4-XFBGA, DSBGA | 4-DSBGA | ||
5,958 In Stock | 1 : ¥11.31000 Cut Tape (CT) 3,000 : ¥4.80829 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 2.75V | - | 0.2V @ 200mA | 200mA | 20 µA | 350 µA | - | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | Surface Mount | 4-WFBGA, WLCSP | 4-WLCSP (0.76x0.76) | ||
746 In Stock | 1 : ¥5.27000 Cut Tape (CT) 3,000 : ¥2.05426 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 13.2V | 3.3V | - | 0.35V @ 200mA | 200mA | 90 µA | 100 µA | 55dB ~ 50dB (120Hz ~ 10kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | 6-XFDFN | 6-DFN (1.2x1.3) |