Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Series
-anyCAP®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Output Type
AdjustableFixed
Voltage - Input (Max)
12V20V
Voltage - Output (Min/Fixed)
1.22V5V
Voltage - Output (Max)
19V-
Voltage Dropout (Max)
0.23V @ 200mA0.55V @ 500mA
Current - Output
200mA500mA
Current - Quiescent (Iq)
50 µA900 µA
Current - Supply (Max)
1.6 mA4 mA
PSRR
80dB ~ 50dB (10kHz ~ 100kHz)-
Control Features
Enable, Power Good, Under Voltage LockoutError Flag, Shutdown
Protection Features
Over Current, Over TemperatureOver Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C (TA)
Package / Case
8-WFDFN Exposed Pad, CSPSOT-23-6
Supplier Device Package
8-LFCSP-WD (3x3)SOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8 LFCSP WD EP
ADP7105ACPZ-R2
IC REG LIN POS ADJ 500MA 8LFCSP
Analog Devices Inc.
141
In Stock
1 : ¥37.32000
Cut Tape (CT)
250 : ¥21.53668
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
20V
1.22V
19V
0.55V @ 500mA
500mA
900 µA
1.6 mA
80dB ~ 50dB (10kHz ~ 100kHz)
Enable, Power Good, Under Voltage Lockout
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
8-WFDFN Exposed Pad, CSP
8-LFCSP-WD (3x3)
SOT-23-6
ADP3330ARTZ-5-RL7
IC REG LINEAR 5V 200MA SOT23-6
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : ¥43.01000
Cut Tape (CT)
3,000 : ¥15.24086
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
12V
5V
-
0.23V @ 200mA
200mA
50 µA
4 mA
-
Error Flag, Shutdown
Over Current, Over Temperature
-40°C ~ 85°C (TA)
Surface Mount
SOT-23-6
SOT-23-6
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.