Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
112,984 In Stock | 1 : ¥1.31000 Cut Tape (CT) 3,000 : ¥0.90308 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.38V @ 300mA | 300mA | 55 µA | 65 µA | 60dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
9,296 In Stock | 1 : ¥4.59000 Cut Tape (CT) 3,000 : ¥3.57051 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 16V | 5V | - | 0.5V @ 150mA | 150mA | 90 µA | 250 µA | 72dB (1kHz) | - | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23A-3 | ||
62,593 In Stock | 1 : ¥6.29000 Cut Tape (CT) 3,000 : ¥2.44022 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 36V | 5V | - | 0.5V @ 10mA | 100mA | 3.5 µA | 5 µA | 70dB ~ 40dB (100Hz ~ 100kHz) | - | Over Current | -40°C ~ 85°C (TA) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
22,729 In Stock 363,000 Factory | 1 : ¥3.49000 Cut Tape (CT) 3,000 : ¥0.99170 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 45V | 3.3V | - | 0.36V @ 100mA | 300mA | 5 µA | - | 85dB (1kHz) | Current Limit | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | |||
23,276 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.79104 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 13.2V | 5V | - | 0.5V @ 300mA | 300mA | 180 µA | 15 mA | 75dB (100Hz) | - | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
4,825 In Stock | 1 : ¥4.17000 Cut Tape (CT) 2,500 : ¥1.46394 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 45V | 5V | - | 1.4V @ 300mA | 300mA | 8 µA | - | 85dB (1kHz) | - | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TA) | - | - | Surface Mount | TO-243AA | SOT-89-3 | ||
2,183 In Stock | 1 : ¥5.09000 Cut Tape (CT) 3,000 : ¥1.79934 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 60V | 5V | - | 1.35V @ 150mA | 150mA | 4 µA | - | 70dB (1kHz) | Current Limit | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
19,707 In Stock 30,000 Factory | 1 : ¥2.98000 Cut Tape (CT) 3,000 : ¥1.18700 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 2.8V | - | 0.4V @ 150mA | 150mA | 0.6 µA | - | - | Enable | Over Current | -40°C ~ 85°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-25 | ||
10,440 In Stock | 1 : ¥4.02000 Cut Tape (CT) 3,000 : ¥1.41378 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 45V | 5V | - | 0.4V @ 100mA | 300mA | 4 µA | - | 72dB ~ 60dB (217Hz ~ 10kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TA) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
5,562 In Stock 219,000 Factory | 1 : ¥5.27000 Cut Tape (CT) 3,000 : ¥0.95499 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Positive | Fixed | 1 | 40V | 5V | - | - | 150mA | - | 25 µA | - | - | Current Limit, Short Circuit, Thermal Shutdown | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
268 In Stock 51,000 Factory | 1 : ¥5.27000 Cut Tape (CT) 3,000 : ¥1.08748 Bulk | Cut Tape (CT) Digi-Reel® Bulk | Active | Positive | Fixed | 1 | 45V | 3V | - | 0.36V @ 100mA | 300mA | 5 µA | - | - | Current Limit | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | |||
0 In Stock 20,000 Factory | 1 : ¥3.06000 Cut Tape (CT) 2,500 : ¥0.88263 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Positive | Fixed | 1 | 40V | 5V | - | 1V @ 100mA | 150mA | 2.5 µA | 25 µA | - | - | Current Limit, Thermal Shutdown | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TO-243AA | SOT-89-3 |