Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,000 In Stock | 3,000 : ¥3.65673 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 16V | 3.3V | - | 0.75V @ 500mA | 500mA | 95 µA | - | Current Limit, Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 8-VDFN Exposed Pad | 8-SON (3x3) | ||
100 In Stock | 1 : ¥5.27000 Cut Tape (CT) 5,000 : ¥1.68326 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 1.8V | - | 0.21V @ 100mA | 200mA | 50 µA | 70dB (1kHz) | Enable | Over Current, Short Circuit | -40°C ~ 85°C (TA) | - | - | Surface Mount | 4-XDFN | 4-USPN (0.90x1.2) |