Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,130 In Stock 40,000 Factory | 1 : ¥3.69000 Cut Tape (CT) 5,000 : ¥1.13284 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3V | - | 0.26V @ 150mA | 150mA | 900 nA | 47dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TJ) | Surface Mount | 4-XDFN Exposed Pad | 4-XDFN (1x1) | ||
6,776 In Stock 65,000 Factory | 1 : ¥2.98000 Cut Tape (CT) 5,000 : ¥1.18697 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3V | - | 0.35V @ 150mA | 150mA | 0.6 µA | - | Enable | Over Current | -40°C ~ 85°C (TA) | Surface Mount | 4-XDFN Exposed Pad | X2-DFN1010-4 |