Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,739 In Stock | 1 : ¥44.66000 Cut Tape (CT) 3,000 : ¥23.21623 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 35V | 1.4V | 20.5V | 0.45V @ 1A | 1A | 1 mA | 6.1 mA | 78dB (1kHz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | Surface Mount | 20-VQFN Exposed Pad | 20-VQFN (5x5) | ||
6,351 In Stock | 1 : ¥59.25000 Cut Tape (CT) 3,000 : ¥32.37008 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.7V | 0V | 5.5V | 0.24V @ 1A | 1A | 22 mA | 51 mA | 51dB (1MHz) | Current Limit, Enable, Power Good, Soft Start | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | Surface Mount | 10-WFDFN Exposed Pad | 10-WSON (3x3) | ||
65 In Stock | 1 : ¥9.95000 Cut Tape (CT) 5,000 : ¥3.99690 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.25V | 0.6V | - | 0.32V @ 400mA | 400mA | 40 µA | - | 80dB (1kHz) | Enable | Over Current, Under Voltage Lockout (UVLO) | -40°C ~ 85°C (TA) | Surface Mount | 6-XFDFN | DFN(PL)1212-6 |