Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
71,845 In Stock | 1 : ¥9.10000 Cut Tape (CT) 1,000 : ¥4.12120 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 28V | 3.3V | - | 1.7V @ 100mA | 150mA | 9 µA | 30dB (1kHz) | - | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | TO-243AA | SOT-89 | ||
0 In Stock Check Lead Time | 1,000 : ¥4.12120 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 28V | 3.3V | - | 1.7V @ 100mA | 150mA | 9 µA | 30dB (1kHz) | - | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | TO-261-4, TO-261AA | SOT-223 |