AP7366-W5-7 | |
---|---|
DigiKey Part Number | AP7366-W5-7DITR-ND - Tape & Reel (TR) AP7366-W5-7DICT-ND - Cut Tape (CT) AP7366-W5-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7366-W5-7 |
Description | IC REG LIN POS ADJ 600MA SOT25 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 600mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | AP7366-W5-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | 75dB ~ 55dB (1kHz ~ 10kHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.40000 | ¥3.40 |
10 | ¥2.57600 | ¥25.76 |
25 | ¥2.31920 | ¥57.98 |
100 | ¥1.60160 | ¥160.16 |
250 | ¥1.34896 | ¥337.24 |
500 | ¥1.09614 | ¥548.07 |
1,000 | ¥0.84315 | ¥843.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.75885 | ¥2,276.55 |
6,000 | ¥0.71670 | ¥4,300.20 |
15,000 | ¥0.65345 | ¥9,801.75 |
30,000 | ¥0.61130 | ¥18,339.00 |
75,000 | ¥0.54806 | ¥41,104.50 |
150,000 | ¥0.52698 | ¥79,047.00 |