TLV70033QDDCRQ1 | |
---|---|
DigiKey Part Number | 296-27780-2-ND - Tape & Reel (TR) 296-27780-1-ND - Cut Tape (CT) 296-27780-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70033QDDCRQ1 |
Description | IC REG LINEAR 3.3V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TLV70033QDDCRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 270 µA | |
PSRR | 68dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.62696 | ¥7,880.88 |
6,000 | ¥2.44579 | ¥14,674.74 |
15,000 | ¥2.35520 | ¥35,328.00 |
30,000 | ¥2.26462 | ¥67,938.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.80000 | ¥6.80 |
10 | ¥5.97600 | ¥59.76 |
25 | ¥5.61760 | ¥140.44 |
100 | ¥4.58390 | ¥458.39 |
250 | ¥4.25740 | ¥1,064.35 |
500 | ¥3.62338 | ¥1,811.69 |
1,000 | ¥2.89874 | ¥2,898.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.57000 | ¥6.57 |
10 | ¥5.77100 | ¥57.71 |
25 | ¥5.42520 | ¥135.63 |
100 | ¥4.42670 | ¥442.67 |
250 | ¥4.11148 | ¥1,027.87 |
500 | ¥3.49918 | ¥1,749.59 |
1,000 | ¥2.79938 | ¥2,799.38 |