Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
100 In Stock | 1 : ¥7.23000 Cut Tape (CT) 3,000 : ¥2.80126 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 1.8V | - | 0.35V @ 300mA | 700mA | 220 µA | 65dB (1kHz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 85°C (TA) | Surface Mount | 6-UFDFN Exposed Pad | 6-USPC (1.8x2) | ||
0 In Stock Check Lead Time | 3,000 : ¥1.28524 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 5.5V | 3V | - | 0.38V @ 200mA | 200mA | 87 µA | 75dB (1kHz) | Enable | Over Current | -40°C ~ 85°C (TA) | Surface Mount | 4-UDFN Exposed Pad | 4-USP (1.2x1.6) |