Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Manufacturer
Analog Devices Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Output Configuration
NegativePositive
Voltage - Input (Max)
-40V36V
Voltage - Output (Min/Fixed)
-1.2V0V
Voltage - Output (Max)
-37V34.5V
Voltage Dropout (Max)
1.65V @ 800mA-
Current - Output
800mA1.5A
PSRR
77dB (120Hz)90dB ~ 20dB (120Hz ~ 1MHz)
Control Features
-Current Limit
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short CircuitOver Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C0°C ~ 125°C
Package / Case
12-WFDFN Exposed PadTO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
12-DFN (4x4)TO-252-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
12 DFN
LT3089EDF#PBF
IC REG LIN POS ADJ 800MA 12DFN
Analog Devices Inc.
755
In Stock
1 : ¥37.06000
Tube
-
Tube
Active
Positive
Adjustable
1
36V
0V
34.5V
1.65V @ 800mA
800mA
50.5 µA
3 mA
90dB ~ 20dB (120Hz ~ 1MHz)
Current Limit
Over Current, Over Temperature, Reverse Polarity, Short Circuit
-40°C ~ 125°C
Surface Mount
12-WFDFN Exposed Pad
12-DFN (4x4)
TO-252-3
LM337KVURG3
IC REG LIN NEG ADJ 1.5A TO252-3
Texas Instruments
7,606
In Stock
1 : ¥14.54000
Cut Tape (CT)
2,500 : ¥3.87050
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Negative
Adjustable
1
-40V
-1.2V
-37V
-
1.5A
-
-
77dB (120Hz)
-
Over Temperature, Short Circuit
0°C ~ 125°C
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252-3
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.