LP2992IM5-3.3/NOPB | |
---|---|
DigiKey Part Number | LP2992IM5-3.3/NOPBTR-ND - Tape & Reel (TR) LP2992IM5-3.3/NOPBCT-ND - Cut Tape (CT) LP2992IM5-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2992IM5-3.3/NOPB |
Description | IC REG LINEAR 3.3V 250MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2992IM5-3.3/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.85V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
Current - Supply (Max) | 4 mA | |
PSRR | 45dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.22918 | ¥6,229.18 |
2,000 | ¥5.81394 | ¥11,627.88 |
5,000 | ¥5.52324 | ¥27,616.20 |
10,000 | ¥5.31561 | ¥53,156.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.22000 | ¥13.22 |
10 | ¥11.83000 | ¥118.30 |
25 | ¥11.22760 | ¥280.69 |
100 | ¥9.22370 | ¥922.37 |
250 | ¥8.62260 | ¥2,155.65 |
500 | ¥7.61984 | ¥3,809.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.69000 | ¥13.69 |
10 | ¥12.25000 | ¥122.50 |
25 | ¥11.62640 | ¥290.66 |
100 | ¥9.55110 | ¥955.11 |
250 | ¥8.92864 | ¥2,232.16 |
500 | ¥7.89032 | ¥3,945.16 |