AP7361-33E-13 | |
---|---|
DigiKey Part Number | AP7361-33E-13DITR-ND - Tape & Reel (TR) AP7361-33E-13DICT-ND - Cut Tape (CT) AP7361-33E-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7361-33E-13 |
Description | IC REG LINEAR 3.3V 1A SOT223 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | AP7361-33E-13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
PSRR | 65dB ~ 45dB (1kHz ~ 10kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.34000 | ¥4.34 |
10 | ¥3.52000 | ¥35.20 |
25 | ¥3.22040 | ¥80.51 |
100 | ¥2.39560 | ¥239.56 |
250 | ¥2.17120 | ¥542.80 |
500 | ¥1.79698 | ¥898.49 |
1,000 | ¥1.34770 | ¥1,347.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.23540 | ¥3,088.50 |
5,000 | ¥1.16052 | ¥5,802.60 |
12,500 | ¥1.08564 | ¥13,570.50 |
25,000 | ¥0.99580 | ¥24,895.00 |
62,500 | ¥0.95836 | ¥59,897.50 |