Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,995 In Stock | 1 : ¥7.64000 Cut Tape (CT) 2,000 : ¥3.22719 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 25V | 5V | - | 2V @ 500mA (Typ) | 500mA | 6 mA | 800 µA | 78dB (120Hz) | - | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252-3 | ||
0 In Stock Check Lead Time | 3,000 : ¥2.85674 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 14V | 3.3V | - | 0.1V @ 60mA | 100mA | 180 µA | - | 75dB (1kHz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 (MTP5) |