Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,002 In Stock | 1 : ¥6.29000 Tube | - | Tube | Active | Positive | Fixed | 1 | 35V | 15V | - | 2V @ 1A (Typ) | 1A | 6.5 mA | 58dB (120Hz) | - | Over Temperature, Short Circuit | 0°C ~ 125°C | Through Hole | TO-220-3 | TO-220 | ||
9,430 In Stock | 1 : ¥6.81000 Cut Tape (CT) 2,500 : ¥2.73902 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Negative | Fixed | 1 | -35V | -5V | - | - | 100mA | 6 mA | 50dB (120Hz) | - | Over Temperature, Short Circuit | 0°C ~ 70°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
5,602 In Stock | 1 : ¥40.72000 Cut Tape (CT) 750 : ¥30.95096 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 26V | 1.25V | 25V | 0.6V @ 1.5A | 1.5A | - | - | Enable | Over Current, Over Temperature, Reverse Polarity, Transient Voltage | -40°C ~ 125°C | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263-5 |