Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Manufacturer
Taiwan Semiconductor CorporationTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Input (Max)
5.5V26V
Voltage - Output (Min/Fixed)
3.3V5V
Voltage Dropout (Max)
0.25V @ 250mA0.7V @ 500mA
Current - Output
250mA500mA
Current - Supply (Max)
425 µA25 mA
PSRR
90dB ~ 60dB (100Hz ~ 100kHz)-
Control Features
Current LimitEnable
Protection Features
Over Temperature, Short CircuitOver Voltage, Thermal Shutdown, Transient Voltage
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TJ)
Package / Case
SC-74A, SOT-753TO-261-4, TO-261AA
Supplier Device Package
SOT-223SOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT753
LP5907MFX-3.3/NOPB
IC REG LINEAR 3.3V 250MA SOT23-5
Texas Instruments
8,619
In Stock
1 : ¥5.10000
Cut Tape (CT)
3,000 : ¥1.79894
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.25V @ 250mA
250mA
25 µA
425 µA
90dB ~ 60dB (100Hz ~ 100kHz)
Enable
Over Temperature, Short Circuit
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
15,965
In Stock
1 : ¥9.18000
Cut Tape (CT)
2,500 : ¥3.89713
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Positive
Fixed
1
26V
5V
-
0.7V @ 500mA
500mA
-
25 mA
-
Current Limit
Over Voltage, Thermal Shutdown, Transient Voltage
-40°C ~ 125°C (TJ)
Surface Mount
TO-261-4, TO-261AA
SOT-223
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.