Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
96,655 In Stock | 1 : ¥3.32000 Cut Tape (CT) 1,000 : ¥0.81229 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 30V | 5V | - | 1.8V @ 100mA (Typ) | 100mA | 5.5 mA | - | 62dB (120Hz) | - | Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | TO-243AA | SOT-89-3 | ||
22,425 In Stock | 1 : ¥11.48000 Cut Tape (CT) 2,000 : ¥4.85636 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 25V | 3.3V | - | - | 1A | 2.5 mA | 5 mA | 55dB (120Hz) | - | Over Current, Over Temperature, Over Voltage | -40°C ~ 125°C | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252 | ||
19,731 In Stock | 1 : ¥3.12000 Cut Tape (CT) 4,000 : ¥0.68657 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 15V | 5V | - | 1.3V @ 800mA | 1A | 6 mA | - | 70dB (120Hz) | - | Thermal Shutdown | -20°C ~ 125°C (TJ) | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 | |||
980 In Stock | 1 : ¥7.88000 Cut Tape (CT) 3,000 : ¥3.35491 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 16V | 8V | - | 0.8V @ 800mA | 1A | 95 µA | - | 70dB (120Hz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |