Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,091 In Stock | 1 : ¥72.52000 Cut Tape (CT) 2,500 : ¥60.78370 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Programmable | 1 | 3V | 0.8V | 1.8V | 0.15V @ 5A | 5A | 1.5 mA | 10 mA | 66dB (120Hz) | Enable, Power Good, Soft Start | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | Surface Mount | 28-WFQFN Exposed Pad | 28-QFN (4x5) | ||
1,117 In Stock | 1 : ¥13.69000 Cut Tape (CT) 250 : ¥9.27312 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Positive | Fixed | 1 | 6.5V | 1.1V | - | - | 500mA | 55 µA | 600 µA | 80dB ~ 40dB (100Hz ~ 100kHz) | Enable, Power Good, Soft Start | Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 125°C (TJ) | Surface Mount | 6-WDFN Exposed Pad | 6-WSON (2x2) |