Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,993 In Stock | 1 : ¥13.30000 Tube | - | Tube | Active | Positive | Fixed | 1 | 17V | 5V | - | 0.9V @ 1.5A | 1.5A | 8 mA | 50 mA | 68dB (120Hz) | - | Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 150°C | Through Hole | TO-220-3 | TO-220 | ||
0 In Stock Check Lead Time | 500 : ¥12.04394 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 16V | 3.3V | - | 0.8V @ 3A | 3A | - | - | - | - | Over Current, Reverse Polarity, Transient Voltage | -40°C ~ 125°C | Surface Mount | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | TO-263-3 |