Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Voltage - Output (Min/Fixed)
2.5V3.3V
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
2156~PDSO4
MIC39100-3.3WS
IC REG LINEAR 3.3V 1A SOT223-3
Microchip Technology
68,588
In Stock
1 : ¥15.52000
Tube
-
Tube
Active
Positive
Fixed
1
16V
3.3V
-
0.63V @ 1A
1A
-
-
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
2156~PDSO4
MIC39100-2.5WS
IC REG LINEAR 2.5V 1A SOT223-3
Microchip Technology
217
In Stock
1 : ¥15.13000
Tube
-
Tube
Active
Positive
Fixed
1
16V
2.5V
-
0.63V @ 1A
1A
-
-
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.