Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Manufacturer
Analog Devices Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Output Type
AdjustableFixed
Voltage - Input (Max)
6V30V
Voltage - Output (Min/Fixed)
0.5V5V
Voltage - Output (Max)
5.2V-
Voltage Dropout (Max)
0.11V @ 5A0.7V @ 700mA
Current - Output
700mA5A
Current - Quiescent (Iq)
70 µA6.5 mA
Current - Supply (Max)
24 mA90 mA
PSRR
40dB ~ 36dB (1MHz)64dB (120Hz)
Control Features
Current Limit, Enable, Power Good, Soft Start, TrackingEnable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TJ)
Package / Case
16-WFQFN Exposed PadTO-261-4, TO-261AA
Supplier Device Package
16-WQFN (3x3)SOT-223-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT 223-3
LT1129IST-5#TRPBF
IC REG LINEAR 5V 700MA SOT223-3
Analog Devices Inc.
4,242
In Stock
1 : ¥80.08000
Cut Tape (CT)
2,000 : ¥43.75542
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
30V
5V
-
0.7V @ 700mA
700mA
70 µA
90 mA
64dB (120Hz)
Enable
Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
32 WQFN
TPS7A5701RTER
5-A, LOW-VIN, LOW-NOISE, HIGH-AC
Texas Instruments
5,741
In Stock
1 : ¥91.46000
Cut Tape (CT)
5,000 : ¥53.99807
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
6V
0.5V
5.2V
0.11V @ 5A
5A
6.5 mA
24 mA
40dB ~ 36dB (1MHz)
Current Limit, Enable, Power Good, Soft Start, Tracking
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
Surface Mount
16-WFQFN Exposed Pad
16-WQFN (3x3)
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.