Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Manufacturer
Renesas Electronics CorporationTexas Instruments
Output Type
AdjustableFixed
Voltage - Input (Max)
6V7V
Voltage - Output (Min/Fixed)
0.8V1.8V
Voltage - Output (Max)
5V-
Voltage Dropout (Max)
0.244V @ 3A0.38V @ 1.5A
Current - Output
1.5A3A
Current - Quiescent (Iq)
3 mA9 mA
Current - Supply (Max)
10 mA12 mA
PSRR
62dB ~ 55dB (120Hz ~ 1kHz)73dB ~ 57dB (120Hz)
Control Features
EnableEnable, Power Good, Soft Start
Protection Features
Over Current, Over Temperature, Short CircuitOver Temperature, Short Circuit
Package / Case
10-VFDFN Exposed PadTO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Supplier Device Package
10-DFN (3x3)TO-263 (DDPAK-5)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
10-DFN, L10.3X3 PKG
ISL80103IRAJZ
IC REG LINEAR POS ADJ 3A 10DFN
Renesas Electronics Corporation
552
In Stock
1 : ¥24.57000
Tube
-
Tube
Active
Positive
Adjustable
1
6V
0.8V
5V
0.244V @ 3A
3A
9 mA
12 mA
62dB ~ 55dB (120Hz ~ 1kHz)
Enable, Power Good, Soft Start
Over Temperature, Short Circuit
-40°C ~ 125°C
Surface Mount
10-VFDFN Exposed Pad
10-DFN (3x3)
D2PAK5
LP3855ES-1.8/NOPB
IC REG LINEAR 1.8V 1.5A DDPAK
Texas Instruments
44
In Stock
1 : ¥35.88000
Tube
-
Tube
Active
Positive
Fixed
1
7V
1.8V
-
0.38V @ 1.5A
1.5A
3 mA
10 mA
73dB ~ 57dB (120Hz)
Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C
Surface Mount
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
TO-263 (DDPAK-5)
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.