Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,734 In Stock | 1 : ¥5.70000 Cut Tape (CT) 1,000 : ¥2.34431 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Negative | Fixed | 1 | -30V | -5V | - | 2V @ 100mA | 100mA | 6 mA | 76dB (100Hz) | - | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | TO-243AA | SOT-89-3 | ||
0 In Stock Check Lead Time | 2,000 : ¥2.64512 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 35V | 5V | - | 1.7V @ 100mA | 100mA | 6 mA | 69dB (120Hz) | - | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | TO-243AA | SOT-89-3 |