Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Manufacturer
Analog Devices Inc.STMicroelectronics
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Output Type
AdjustableFixed
Voltage - Output (Min/Fixed)
0.8V3.3V
Voltage - Output (Max)
4.6V-
Voltage Dropout (Max)
0.23V @ 200mA0.4V @ 1A
Current - Output
200mA1A
Current - Quiescent (Iq)
20 µA50 µA
Current - Supply (Max)
300 µA350 µA
PSRR
70dB ~ 55dB (10kHz ~ 100kHz)70dB ~ 65dB (1kHz ~ 10kHz)
Control Features
EnableEnable, Power Good
Protection Features
Over Current, Over Temperature, Short CircuitOver Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TJ)
Package / Case
6-UDFN Exposed Pad, CSP6-VDFN Exposed Pad
Supplier Device Package
6-DFN (3x3)6-LFCSP-UD (2x2)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
DFN6
LD39100PUR
IC REG LINEAR POS ADJ 1A 6DFN
STMicroelectronics
49,466
In Stock
1 : ¥10.97000
Cut Tape (CT)
3,000 : ¥4.66884
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
5.5V
0.8V
4.6V
0.4V @ 1A
1A
50 µA
300 µA
70dB ~ 65dB (1kHz ~ 10kHz)
Enable, Power Good
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C
Surface Mount
6-VDFN Exposed Pad
6-DFN (3x3)
6 DFN
ADP151ACPZ-3.3-R7
IC REG LINEAR 3.3V 200MA 6LFCSP
Analog Devices Inc.
20,785
In Stock
1 : ¥11.90000
Cut Tape (CT)
3,000 : ¥5.04870
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.23V @ 200mA
200mA
20 µA
350 µA
70dB ~ 55dB (10kHz ~ 100kHz)
Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
Surface Mount
6-UDFN Exposed Pad, CSP
6-LFCSP-UD (2x2)
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.