Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,398 In Stock | 1 : ¥14.11000 Cut Tape (CT) 1,000 : ¥6.41145 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 30V | 3.3V | - | 1.5V @ 1.5A | 1.5A | 10 mA | - | 79dB (120Hz) | - | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | D2PAK-3 | ||
12,539 In Stock | 1 : ¥17.00000 Cut Tape (CT) 2,500 : ¥12.83690 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable (Fixed) | 1 | 30V | 1.24V (5V) | 29V | 0.6V @ 250mA | 250mA | 300 µA | 12 mA | - | Enable | Load Dump, Over Current, Over Temperature, Reverse Polarity, UV POR | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
9,623 In Stock | 1 : ¥23.73000 Cut Tape (CT) 750 : ¥17.89737 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 26V | 1.25V | 25V | 0.6V @ 3A | 3A | - | - | - | Enable | Over Current, Over Temperature, Reverse Polarity, Transient Voltage | -40°C ~ 125°C | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263-5 | ||
7,379 In Stock | 1 : ¥13.69000 Cut Tape (CT) 2,500 : ¥10.37152 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 16V | 2.5V | - | 0.6V @ 500mA | 500mA | 170 µA | 25 mA | 75dB (120Hz) | - | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 | ||
507 In Stock | 1 : ¥13.22000 Tube | - | Tube | Active | Positive | Fixed | 1 | 16V | 2.5V | - | 0.6V @ 500mA | 500mA | 170 µA | 25 mA | 75dB (120Hz) | - | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 | ||
2,183 In Stock | 1 : ¥39.79000 Cut Tape (CT) 750 : ¥29.14492 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 26V | 5V | - | 0.6V @ 3A | 3A | - | - | - | - | Over Current, Over Temperature, Reverse Polarity, Transient Voltage | -40°C ~ 125°C | Surface Mount | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | TO-263-3 | ||
1,005 In Stock | 1 : ¥38.42000 Tube | - | Tube | Active | Positive | Fixed | 1 | 26V | 3.3V | - | 0.6V @ 3A | 3A | - | - | - | - | Over Current, Over Temperature, Reverse Polarity, Transient Voltage | -40°C ~ 125°C | Surface Mount | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | TO-263-3 | ||
361 In Stock | 1 : ¥38.42000 Tube | - | Tube | Active | Positive | Fixed | 1 | 26V | 3.3V | - | 0.6V @ 3A | 3A | - | - | - | - | Over Current, Over Temperature, Reverse Polarity, Transient Voltage | -40°C ~ 125°C | Through Hole | TO-220-3 | TO-220-3 | ||
2,744 In Stock | 1 : ¥98.87000 Cut Tape (CT) 750 : ¥64.41383 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 20V | 3.3V | - | 0.66V @ 3A | 3A | 1.5 mA | 200 mA | 63dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C (TJ) | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | DDPAK-5 | ||
718 In Stock | 1 : ¥28.31000 Cut Tape (CT) 750 : ¥21.42317 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 16V | 3.3V | - | 1V @ 3A | 3A | 20 mA | 150 mA | - | - | Over Current, Over Temperature, Reverse Polarity | 0°C ~ 125°C | Surface Mount | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | TO-263-3 |