Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 3
Manufacturer
Microchip TechnologyTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Voltage - Output (Min/Fixed)
5V12V
Voltage Dropout (Max)
0.75V @ 400mA1V @ 500mA
Current - Output
400mA500mA
Current - Quiescent (Iq)
300 µA10 mA
Current - Supply (Max)
12 mA20 mA
Protection Features
Load Dump, Over Current, Reverse PolarityMirror-Image Insertion, Over Temperature, Short Circuit, Transient Voltage
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C (TJ)
Supplier Device Package
SOT-223-3SOT-223-4
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT223-3L
LM2937IMP-12/NOPB
IC REG LINEAR 12V 400MA SOT223-4
Texas Instruments
3,822
In Stock
1 : ¥22.02000
Cut Tape (CT)
1,000 : ¥10.81907
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
26V
12V
-
1V @ 500mA
500mA
10 mA
20 mA
-
-
Mirror-Image Insertion, Over Temperature, Short Circuit, Transient Voltage
-40°C ~ 85°C (TJ)
Surface Mount
TO-261-4, TO-261AA
SOT-223-4
2156~PDSO4
MIC2920A-12WS-TR
IC REG LINEAR 12V 400MA SOT223-3
Microchip Technology
5,340
In Stock
1 : ¥15.13000
Cut Tape (CT)
2,500 : ¥11.47668
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
26V
12V
-
0.75V @ 400mA
400mA
300 µA
12 mA
-
-
Load Dump, Over Current, Reverse Polarity
-40°C ~ 125°C
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
2156~PDSO4
MIC2920A-5.0WS
IC REG LINEAR 5V 400MA SOT223-3
Microchip Technology
1,125
In Stock
1 : ¥15.13000
Tube
-
Tube
Active
Positive
Fixed
1
26V
5V
-
0.75V @ 400mA
400mA
300 µA
12 mA
-
-
Load Dump, Over Current, Reverse Polarity
-40°C ~ 125°C
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
Showing
of 3

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.