Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
33,888 In Stock | 1 : ¥3.74000 Cut Tape (CT) 2,500 : ¥1.32422 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 15V | 3.3V | - | 1.2V @ 800mA | 800mA | 10 mA | - | 75dB (120Hz) | - | Over Current, Over Temperature | 0°C ~ 125°C | Surface Mount | TO-261-4, TO-261AA | SOT-223 | ||
22,015 In Stock 882,500 Factory | 1 : ¥4.93000 Cut Tape (CT) 2,500 : ¥1.75437 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 3.3V | - | 0.36V @ 1A (Typ) | 1A | 80 µA | - | 75dB ~ 55dB (1kHz ~ 10kHz) | - | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 | ||
62,618 In Stock | 1 : ¥5.87000 Cut Tape (CT) 4,000 : ¥4.35122 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 3.3V | - | 0.65V @ 500mA | 500mA | 130 µA | - | 64dB (1kHz) | - | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 | ||
116,991 In Stock | 1 : ¥7.06000 Cut Tape (CT) 2,500 : ¥3.00518 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 18V | 3.3V | - | 0.6V @ 1.2A | 1.2A | 500 µA | - | 87dB ~ 65dB (120Hz ~ 100kHz) | - | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | Surface Mount | TO-261-4, TO-261AA | SOT-223 | ||
14,520 In Stock | 1 : ¥7.74000 Cut Tape (CT) 4,000 : ¥6.03587 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 3.3V | - | 0.4V @ 1A | 1A | 220 µA | - | 60dB (100Hz) | - | Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 | ||
6,580 In Stock | 1 : ¥14.79000 Cut Tape (CT) 2,000 : ¥6.78100 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 7.5V | 3.3V | - | 0.2V @ 100mA | 1A | - | - | - | - | Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | TO-261-4, TO-261AA | SOT-223-4 | ||
68,192 In Stock | 1 : ¥15.52000 Tube | - | Tube | Active | Positive | Fixed | 1 | 16V | 3.3V | - | 0.63V @ 1A | 1A | - | - | - | - | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 | ||
26,282 In Stock | 1 : ¥16.07000 Cut Tape (CT) 2,500 : ¥12.15681 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 16V | 3.3V | - | 0.63V @ 1A | 1A | - | - | - | - | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 | ||
11,559 In Stock 45,000 Factory | 1 : ¥4.93000 Cut Tape (CT) 2,500 : ¥1.75437 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 3.3V | - | 0.36V @ 1A (Typ) | 1A | 80 µA | - | 75dB ~ 55dB (1kHz ~ 10kHz) | - | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | TO-261-4, TO-261AA | SOT-223R | ||
966 In Stock | 1 : ¥14.45000 Tube | - | Tube | Active | Positive | Fixed | 1 | 6V | 3.3V | - | 0.5V @ 1A | 1A | - | - | - | - | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 | ||
4,750 In Stock | 1 : ¥43.10000 Cut Tape (CT) 2,500 : ¥21.61533 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Positive | Fixed | 1 | 6V | 3.3V | - | 0.48V @ 1.5A | 1.5A | 200 µA | 40 mA | - | - | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 | |||
456 In Stock | 1 : ¥13.22000 Cut Tape (CT) 2,500 : ¥10.01600 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 1.8V | - | 0.5V @ 1A | 1A | - | - | - | - | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 |