NCP163ASN330T1G

DigiKey Part Number
NCP163ASN330T1GOSTR-ND - Tape & Reel (TR)
NCP163ASN330T1GOSCT-ND - Cut Tape (CT)
NCP163ASN330T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP163ASN330T1G
Description
IC REG LINEAR 3.3V 250MA SOT23-5
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.145V @ 250mA
Current - Output
Current - Quiescent (Iq)
20 µA
PSRR
91dB ~ 60dB (100Hz ~ 100kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.17000¥4.17
10¥3.56200¥35.62
25¥3.32200¥83.05
100¥2.46690¥246.69
250¥2.08712¥521.78
500¥1.99242¥996.21
1,000¥1.47056¥1,470.56
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.37566¥4,126.98
6,000¥1.28079¥7,684.74
15,000¥1.21438¥18,215.70
30,000¥1.18592¥35,577.60
Manufacturers Standard Package