Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,313 In Stock | 1 : ¥9.27000 Cut Tape (CT) 2,000 : ¥3.94278 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 26.5V | 1V | 15V | 0.7V @ 500mA | 1A | - | 2.5 mA | - | Enable | Over Current, Over Temperature | -25°C ~ 85°C (TA) | Surface Mount | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | TO-252-5 | ||
9,437 In Stock | 1 : ¥10.88000 Cut Tape (CT) 5,000 : ¥8.33124 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 2 | 5.5V | 3.3V, 3.3V | - | 0.24V @ 300mA, 0.24V @ 300mA | 300mA, 300mA | 50 µA | 75 µA | 65dB ~ 45dB (1kHz ~ 20kHz) | Enable, Power On Reset | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | 8-UFDFN Exposed Pad, 8-TMLF® | 8-TMLF® (2x2) |