Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
110,907 In Stock | 1 : ¥2.98000 Cut Tape (CT) 3,000 : ¥0.56134 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.2V @ 150mA | 200mA | 60 µA | - | 73dB (1kHz) | Enable | Over Current | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SMV | |||
1,340 In Stock | 1 : ¥53.64000 Cut Tape (CT) 500 : ¥22.75860 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 45V | 0.6V | 19V | 0.43V @ 100mA | 100mA | 90 µA | 4 mA | 85dB (120Hz) | Enable, Soft Start | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | 8-WFDFN Exposed Pad | 8-DFN (2x3) |