Voltage Regulators - DC DC Switching Regulators

Results: 2
Packaging
TrayTube
Function
Step-DownStep-Up, Step-Down, Step-Up/Step-Down
Topology
BuckBuck, Boost, Buck-Boost
Voltage - Output (Min/Fixed)
0.5V0.6V
Voltage - Output (Max)
34V36V
Current - Output
1.2A2.5A
Frequency - Switching
200kHz ~ 2.2MHz500kHz, 300kHz ~ 2MHz
Synchronous Rectifier
BothYes
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 125°C (TA)
Package / Case
12-VFDFN Exposed Pad20-VFQFN Exposed Pad
Supplier Device Package
12-DFN (4x3)20-QFN (4x4)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
1,215
In Stock
1 : ¥26.60000
Tube
-
Tube
Active
Step-Down
Positive
Buck
Adjustable
1
3V
40V
0.6V
34V
1.2A
500kHz, 300kHz ~ 2MHz
Yes
-40°C ~ 125°C (TA)
Surface Mount
12-VFDFN Exposed Pad
12-DFN (4x3)
20-QFN
ISL85403FRZ
IC REG MULT CONFG ADJ 2.5A 20QFN
Renesas Electronics Corporation
0
In Stock
Check Lead Time
1,470 : ¥19.85080
Tray
-
Tray
Active
Step-Up, Step-Down, Step-Up/Step-Down
Positive
Buck, Boost, Buck-Boost
Adjustable
1
3V
40V
0.5V
36V
2.5A
200kHz ~ 2.2MHz
Both
-40°C ~ 105°C (TA)
Surface Mount
20-VFQFN Exposed Pad
20-QFN (4x4)
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.