Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
633 In Stock | 1 : ¥33.92000 Tray | Tray | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 60V | 0.9V | 54V | 2.5A | 400kHz ~ 2.2MHz | No | -40°C ~ 125°C (TA) | Surface Mount | 10-WFDFN Exposed Pad | 10-TDFN (3x3) | |||
598 In Stock | 1 : ¥15.73000 Cut Tape (CT) 2,500 : ¥7.18666 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.6V | 14V | 0.6V | 6V | 3A | 500kHz ~ 1.5MHz | Yes | -40°C ~ 125°C (TA) | Surface Mount | 12-PowerUFQFN | 12-FC2QFN (2.5x2.5) | ||
8,515 In Stock | 1 : ¥21.51000 Cut Tape (CT) 5,000 : ¥9.03254 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable | 1 | 1.9V | 5.5V | 2.5V | 5.5V | 9A (Switch) | 600kHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 14-PowerVFQFN | 14-QFN (2x2) | ||
28 In Stock 400 Factory | 1 : ¥45.73000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 60V | 0.9V | 54V | 1.5A | 400kHz ~ 2.2MHz | No | -40°C ~ 125°C (TA) | Surface Mount | 12-WFDFN Exposed Pad | 12-TDFN (3x3) |