Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,531 In Stock | 1 : ¥13.60000 Cut Tape (CT) 3,000 : ¥5.76995 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Negative | Charge Pump | Adjustable | 1 | 2.7V | 5.5V | -1.5V | -5V | 250mA | 2MHz | No | -40°C ~ 85°C (TA) | Surface Mount | 8-WFDFN Exposed Pad | 8-WSON (2x2) | ||
8,118 In Stock | 1 : ¥23.64000 Cut Tape (CT) 3,000 : ¥10.82465 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Negative | Buck | Adjustable | 1 | 3.1V | 14V | -1V | -5.5V | 1A | 1.5MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 12-WFDFN Exposed Pad | 12-WSON (3x3) | ||
10,095 In Stock | 1 : ¥26.85000 Cut Tape (CT) 3,000 : ¥13.95486 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3V | 17V | 0.8V | 5.5V | 3A | 1MHz, 2.2MHz | Yes | -40°C ~ 150°C (TJ) | Surface Mount | 10-PowerVFQFN | 10-VQFN-HR (2x2) | ||
1,592 In Stock | 1 : ¥12.64000 Cut Tape (CT) 250 : ¥8.25412 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | PWM | 1 | 4V | 36V | 1V | 34.2V | 600mA | 2.1MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | SOT-23-6 | SOT-23-6 |