TPS61021ADSGR | |
---|---|
DigiKey Part Number | 296-TPS61021ADSGRTR-ND - Tape & Reel (TR) 296-TPS61021ADSGRCT-ND - Cut Tape (CT) 296-TPS61021ADSGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61021ADSGR |
Description | IC REG BOOST ADJ 3A 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 3A (Switch) 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS61021ADSGR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.5V | |
Voltage - Input (Max) | 4.4V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4V | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.97000 | ¥10.97 |
10 | ¥9.80100 | ¥98.01 |
25 | ¥9.30320 | ¥232.58 |
100 | ¥7.64230 | ¥764.23 |
250 | ¥7.14376 | ¥1,785.94 |
500 | ¥6.31322 | ¥3,156.61 |
1,000 | ¥4.98404 | ¥4,984.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.65180 | ¥13,955.40 |
6,000 | ¥4.41922 | ¥26,515.32 |
15,000 | ¥4.25308 | ¥63,796.20 |