TPS63710DRRR

DigiKey Part Number
296-49009-2-ND - Tape & Reel (TR)
296-49009-1-ND - Cut Tape (CT)
296-49009-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS63710DRRR
Description
IC REG BUCK ADJ 1A 12SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Negative Adjustable -1V 1 Output 1A 12-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS63710DRRR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Negative
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.1V
Voltage - Input (Max)
14V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-5.5V
Current - Output
Frequency - Switching
1.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
12-WSON (3x3)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.64000¥23.64
10¥21.24700¥212.47
25¥20.04520¥501.13
100¥17.07890¥1,707.89
250¥16.03672¥4,009.18
500¥14.03204¥7,016.02
1,000¥11.62648¥11,626.48
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥10.82465¥32,473.95
6,000¥10.42376¥62,542.56
Manufacturers Standard Package