Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24,819 In Stock | 1 : ¥16.41000 Cut Tape (CT) 3,000 : ¥9.77596 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable | 1 | 2.3V | 5.5V | 2.5V | 5.5V | 5A (Switch) | 2MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 10-VFDFN Exposed Pad | 10-VSON (3x3) | ||
17,579 In Stock | 1 : ¥25.08000 Cut Tape (CT) 250 : ¥17.53044 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive | Buck-Boost | Adjustable | 1 | 2.3V | 5.5V | 2.3V | 3.6V | 2A, 4A | 2.5MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 14-PowerVFQFN | 14-VQFN-HR (3x2.5) |