Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,357 In Stock | 1 : ¥152.54000 Tray | - | Tray | Active | Step-Down | Positive | Buck | Adjustable (Fixed) | 1 | 8V | 36V | 6.5V (12V) | 13V | 8A | 1.4MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 123-BLGA Module | 123-LGA (14x10) | ||
2,345 In Stock | 1 : ¥166.11000 Tray | - | Tray | Active | Step-Down | Positive | Buck | Adjustable (Fixed) | 1 | 8V | 36V | 2.3V (3.3V) | 4.1V | 10A | 650kHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 123-BLGA Module | 123-LGA (14x10) | ||
1,407 In Stock 11,760 Factory | 1 : ¥53.28000 Tray | - | Tray | Active | Step-Down | Positive | Buck | Adjustable (Fixed) | 1 | 3V | 36V | 0.8V (5V) | 10V | 10A | 400kHz | Yes | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 17-PowerWFQFN | 17-FC2QFN (3.5x3.75) | ||
0 In Stock Check Lead Time | 1 : ¥159.82000 Tray | - | Tray | Active | Step-Down | Positive | Buck | Adjustable (Fixed) | 1 | 8V | 36V | 3.3V (5V) | 6.5V | 10A | 1MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 123-BLGA Module | 123-LGA (14x10) |