Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,656 In Stock | 1 : ¥52.71000 Cut Tape (CT) 2,500 : ¥26.45672 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 42V | 0.8V | 7V | 2.5A | Up to 1MHz | Yes | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 20-PowerTSSOP (0.173", 4.40mm Width) | 20-HTSSOP | |||
2,238 In Stock | 1 : ¥65.20000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3V | 60V | 0.8V | 59.4V | 1.2A | 300kHz ~ 2.2MHz | Yes | 0°C ~ 125°C (TJ) | - | - | Surface Mount | 10-WFDFN Exposed Pad | 10-DFN (3x3) |