Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
511 In Stock | 1 : ¥24.82000 Cut Tape (CT) 1,000 : ¥12.20048 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost, SEPIC | Adjustable | 1 | 2.5V | 5.5V | 2.5V | 20V | 2A (Switch) | 650kHz, 1.3MHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
7,844 In Stock | 1 : ¥45.56000 Cut Tape (CT) 3,000 : ¥22.84976 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 55V | 0.8V | 50.6V | 12A | 20kHz ~ 2MHz | Yes | -40°C ~ 105°C (TA) | Surface Mount | PowerPAK® MLP55-27 | PowerPAK® MLP55-27 | |||
7,933 In Stock | 1 : ¥4.85000 Cut Tape (CT) 4,000 : ¥1.88872 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3V | 16V | 0.6V | 7V | 4A | 1.2MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | SOT-563, SOT-666 | SOT-563 | ||
54,515 In Stock | 1 : ¥7.31000 Cut Tape (CT) 1,000 : ¥3.87851 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ratiometric | Positive | Charge Pump | Fixed | 1 | 2.5V | 5.5V | 2Vin, Vin/2 | - | 40mA | 80kHz | No | -40°C ~ 85°C (TJ) | Surface Mount | SOT-23-6 | SOT-23-6 | ||
10,157 In Stock | 1 : ¥10.20000 Cut Tape (CT) 3,000 : ¥4.32726 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 18V | 0.76V | 7V | 2A | 700kHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 10-VFDFN Exposed Pad | 10-VSON (3x3) |