MAX77827CEFD+T | |
---|---|
DigiKey Part Number | 175-MAX77827CEFD+TTR-ND - Tape & Reel (TR) 175-MAX77827CEFD+TCT-ND - Cut Tape (CT) 175-MAX77827CEFD+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX77827CEFD+T |
Description | IC REG BCK-BST ADJ 1.6A 14FC2QFN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 2.3V 1 Output 1.6A 14-PowerUFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MAX77827CEFD+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.6V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.3V | |
Current - Output | ||
Frequency - Switching | 2.5MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-FC2QFN (2.5x2.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.65000 | ¥24.65 |
10 | ¥15.95600 | ¥159.56 |
25 | ¥13.68960 | ¥342.24 |
100 | ¥11.14030 | ¥1,114.03 |
250 | ¥9.89872 | ¥2,474.68 |
500 | ¥9.14060 | ¥4,570.30 |
1,000 | ¥8.51027 | ¥8,510.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.65000 | ¥19,125.00 |
5,000 | ¥7.36665 | ¥36,833.25 |