Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
335 In Stock | 1 : ¥60.75000 Cut Tape (CT) 1,500 : ¥34.47773 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 3 | 3V | 5.5V | 0.8V | 3.8V | 1.8A | 3MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 24-WFQFN Exposed Pad, CSP | 24-LFCSP (4x4) | ||
5,090 In Stock | 1 : ¥76.09000 Tube | Tube | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3V | 65V | 0.8V | 64.35V | 3.5A | 210kHz ~ 2MHz | Yes | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 20-WFQFN, 18 Leads, Exposed Pad | 20-QFN (3x4) | |||
1,968 In Stock 2,587 Marketplace | 1 : ¥46.76000 Cut Tape (CT) 3,000 : ¥23.47886 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Step-Down | Positive | Buck | Adjustable | 3 | 4V | 18V | 0.68V | 6.3V | 3A, 2A, 2A | 200kHz ~ 2.3MHz | Yes | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 32-VFQFN Exposed Pad | 32-VQFN (5x5) |