Voltage Regulators - DC DC Switching Regulators

Results: 2
Manufacturer
Analog Devices Inc./Maxim IntegratedTexas Instruments
Series
-nanoPower
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Function
Step-DownStep-Up
Topology
BoostBuck
Voltage - Input (Min)
0.4V2.5V
Voltage - Output (Min/Fixed)
0.6V2.3V
Voltage - Output (Max)
5.4V5.5V
Current - Output
500mA (Switch)1A
Frequency - Switching
2.4MHz-
Package / Case
6-XFBGA, WLBGASOT-563, SOT-666
Supplier Device Package
6-WLP (1.58x.89)SOT-563
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT 563
TPS62A01ADRLR
IC REG BUCK ADJ 1A SOT563
Texas Instruments
11,506
In Stock
1 : ¥4.00000
Cut Tape (CT)
4,000 : ¥0.75045
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.5V
5.5V
0.6V
5.5V
1A
2.4MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
SOT-563, SOT-666
SOT-563
4,711
In Stock
65,000
Factory
1 : ¥20.44000
Cut Tape (CT)
2,500 : ¥9.37011
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
0.4V
5.5V
2.3V
5.4V
500mA (Switch)
-
Yes
-40°C ~ 125°C (TJ)
Surface Mount
6-XFBGA, WLBGA
6-WLP (1.58x.89)
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.