TPS613226ADBVR

DigiKey Part Number
296-52012-2-ND - Tape & Reel (TR)
296-52012-1-ND - Cut Tape (CT)
296-52012-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS613226ADBVR
Description
IC REG BOOST 3.6V 1.6A SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Fixed 3.6V 1 Output 1.6A (Switch) SC-74A, SOT-753
Datasheet
 Datasheet
EDA/CAD Models
TPS613226ADBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
0.9V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
500kHz ~ 2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-5
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.76000¥4.76
10¥4.03900¥40.39
25¥3.77320¥94.33
100¥3.01790¥301.79
250¥2.80248¥700.62
500¥2.37148¥1,185.74
1,000¥1.83251¥1,832.51
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.67080¥5,012.40
6,000¥1.56302¥9,378.12
15,000¥1.45523¥21,828.45
30,000¥1.37977¥41,393.10
Manufacturers Standard Package