Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
69,289 In Stock | 1 : ¥10.54000 Cut Tape (CT) 3,000 : ¥4.47170 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable | 1 | 1.8V | 5.5V | 3.3V | 28V | 980mA (Switch) | 1.05MHz | - | -40°C ~ 125°C (TJ) | Surface Mount | SOT-23-6 | SOT-23-6 | ||
5,781 In Stock | 1 : ¥15.73000 Cut Tape (CT) 3,000 : ¥7.18667 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.3V | 6V | 0.6V | 6V | 1A | 2.25MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 6-WDFN Exposed Pad | 6-WSON (2x2) |