Voltage Regulators - DC DC Switching Regulators

Results: 2
Manufacturer
Analog Devices Inc.Texas Instruments
Series
-Silent Switcher®2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Voltage - Input (Min)
2.4V3.4V
Voltage - Input (Max)
5.5V65V
Voltage - Output (Min/Fixed)
0.6V0.97V
Voltage - Output (Max)
4V12V
Current - Output
1A8A
Frequency - Switching
200kHz ~ 2.2MHz2.2MHz
Package / Case
6-VFDFN32-TFQFN Exposed Pad
Supplier Device Package
6-VSON-HR (1.5x1.5)32-LQFN (6x4)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
32-LQFN
LT8645SEV#PBF
IC REG BUCK ADJ 8A 32LQFN
Analog Devices Inc.
850
In Stock
1 : ¥101.56000
Tray
Tray
Active
Step-Down
Positive
Buck
Adjustable
1
3.4V
65V
0.97V
12V
8A
200kHz ~ 2.2MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
32-TFQFN Exposed Pad
32-LQFN (6x4)
TPS62824DMQR
TPS62824DMQR
IC REG BUCK ADJ 1A 6VSON
Texas Instruments
7,012
In Stock
1 : ¥8.21000
Cut Tape (CT)
3,000 : ¥3.48260
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.4V
5.5V
0.6V
4V
1A
2.2MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
6-VFDFN
6-VSON-HR (1.5x1.5)
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.