Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,572 In Stock | 1 : ¥31.20000 Cut Tape (CT) 3,000 : ¥15.65638 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 4V | 40V | 5V | - | 600mA | 2.1MHz | No | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | SOT-23-THIN | |||
110 In Stock 420 Marketplace | 1 : ¥12.75000 Cut Tape (CT) 250 : ¥6.06000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Step-Up | Positive | Boost | Fixed | 1 | 2.65V | 4.85V | 5.2V | - | 3.9A (Switch) | 3.5MHz | Yes | -40°C ~ 85°C (TA) | - | - | Surface Mount | 9-UFBGA, DSBGA | 9-DSBGA |